Part Details for MSI2577H24B1+7-BBR by Mechatronics Fan Group
Overview of MSI2577H24B1+7-BBR by Mechatronics Fan Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSI2577H24B1+7-BBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1877-ND
|
DigiKey | FAN IMP MTRZD 250X77.3MM 24VDC Min Qty: 1 Lead time: 20 Weeks Container: Box |
13 In Stock |
|
$148.7240 / $175.2400 | Buy Now |
|
Onlinecomponents.com | Fan Motorized Impeller - 24VDC - Round 250mm Dia - Ball - 716.0 CFM (20.05m³/min) - 76.0dB(A) - 2800 RPM - 3 Wire Leads. |
15 In Stock |
|
$153.8500 / $167.9400 | Buy Now |
|
Master Electronics | Fan Motorized Impeller - 24VDC - Round 250mm Dia - Ball - 716.0 CFM (20.05m³/min) - 76.0dB(A) - 2800 RPM - 3 Wire Leads. |
15 In Stock |
|
$153.8500 / $167.9400 | Buy Now |