-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, Milky White, 5.4mm, ROHS COMPLIANT, 2709, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2417
|
Newark | Led, Rgb, 700/1200/400Mcd, 624/527/470Nm, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:-, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Product Range:Msl0104Rgb Series Rohs Compliant: Yes |Rohm MSL0104RGBW1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4660 |
|
$1.5600 / $2.6200 | Buy Now |
DISTI #
846-MSL0104RGBW1CT-ND
|
DigiKey | LED RGB DIFFUSED 2709 SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
553 In Stock |
|
$1.1108 / $2.5200 | Buy Now |
DISTI #
MSL0104RGBW1
|
Avnet Americas | LED Tri-Color Blue/Green/Red Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MSL0104RGBW1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0998 / $1.2521 | Buy Now |
DISTI #
06AC2417
|
Avnet Americas | LED Tri-Color Blue/Green/Red Chip LED 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 06AC2417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.8900 / $2.6200 | Buy Now |
DISTI #
755-MSL0104RGBW1
|
Mouser Electronics | Standard LEDs - SMD LED RGB RoHS: Compliant | 2403 |
|
$1.2200 / $2.6500 | Buy Now |
|
Future Electronics | MSL0104 Series Red/Green/Blue 6.9x2.2x2.15mm 700/1200/400 mcd 2.1/3.3/3.2 V LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Quest Components | 1332 |
|
$1.1055 / $2.9480 | Buy Now | |
DISTI #
MSL0104RGBW1
|
TTI | Standard LEDs - SMD LED RGB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1100 / $1.1600 | Buy Now |
DISTI #
MSL0104RGBW1
|
Avnet Americas | LED Tri-Color Blue/Green/Red Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MSL0104RGBW1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0998 / $1.2521 | Buy Now |
DISTI #
06AC2417
|
Avnet Americas | LED Tri-Color Blue/Green/Red Chip LED 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 06AC2417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.8900 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSL0104RGBW1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MSL0104RGBW1
ROHM Semiconductor
Triple Color LED, Red/green/blue, Milky White, 5.4mm, ROHS COMPLIANT, 2709, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SIDE VIEW | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.04 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 700.0/1200.0/400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.15 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5.4 mm | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for MSL0104RGBW1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSL0104RGBW1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLVN6RGB1U1 | Triple Color LED, Red/green/blue, Milky White, 3.1mm, ROHS COMPLIANT, 1411, 6 PIN | ROHM Semiconductor | MSL0104RGBW1 vs SMLVN6RGB1U1 |