-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1629
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Mslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity MSLPT5252AL4TR Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3793 |
|
$0.3490 / $0.4340 | Buy Now |
DISTI #
78AC7696
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Mslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity MSLPT5252AL4TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2480 | Buy Now |
DISTI #
450-3400-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7764 In Stock |
|
$0.2357 / $0.4200 | Buy Now |
DISTI #
506-MSLPT5252AL4TR
|
Mouser Electronics | Tactile Switches Tact Mini JB 5.2x 5.2x0.8 260gf RoHS: Compliant | 3959 |
|
$0.2350 / $0.4200 | Buy Now |
|
Onlinecomponents.com | TACT MINI JB 5.2X5.2X0.8 260GF | 0 |
|
$0.2073 / $0.2353 | Buy Now |
DISTI #
2991009
|
element14 Asia-Pacific | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3793 |
|
$0.3043 / $0.3671 | Buy Now |
DISTI #
2991009RL
|
element14 Asia-Pacific | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 3793 |
|
$0.3043 / $0.3545 | Buy Now |
DISTI #
2991009
|
Farnell | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 3793 |
|
$0.2365 / $0.3053 | Buy Now |
DISTI #
2991009RL
|
Farnell | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 3793 |
|
$0.2365 / $0.2415 | Buy Now |
|
Master Electronics | TACT MINI JB 5.2X5.2X0.8 260GF | 0 |
|
$0.2073 / $0.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSLPT5252AL4TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSLPT5252AL4TR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | POLYTETRA FLUOROETHYLENE | |
Actuator Type | FLUSH TOP TYPE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |