-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.548N, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1633
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Mslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity MSLPT5252BG4MTR Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 627 |
|
$0.3760 / $0.4680 | Buy Now |
DISTI #
78AC7700
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Mslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity MSLPT5252BG4MTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2690 | Buy Now |
DISTI #
450-3393-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5631 In Stock |
|
$0.2429 / $0.4500 | Buy Now |
DISTI #
506-MSLPT5252BG4MTR
|
Mouser Electronics | Tactile Switches Tact Mini GW 5.2x5.2 x1.5 260gf RoHS: Compliant | 2681 |
|
$0.2420 / $0.4500 | Buy Now |
|
Onlinecomponents.com | TACT MINI GW 5.2X5.2X1.5 260GF | 0 |
|
$0.2244 / $0.2546 | Buy Now |
|
Master Electronics | TACT MINI GW 5.2X5.2X1.5 260GF | 0 |
|
$0.2244 / $0.2546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSLPT5252BG4MTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSLPT5252BG4MTR
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.548N, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Finish | NICKEL | |
Actuator Material | POLYTETRA FLUOROETHYLENE | |
Actuator Travel | 0.25 mm | |
Actuator Type | ROUND TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.2 mm | |
Body Color | BLACK | |
Body Height | 1.5 mm | |
Body Length or Diameter | 5.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |