Part Details for MSMBJ51A by Microchip Technology Inc
Overview of MSMBJ51A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-8121-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SMBJ Min Qty: 900 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
MSMBJ51A
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ51A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
494-MSMBJ51A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 51V 5% 600W uni RoHS: Not Compliant | 0 |
|
$0.9900 / $1.0500 | Order Now |
DISTI #
MSMBJ51A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
682 Alternates Available |
|
$0.8900 / $1.0500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 51V Reverse Standoff (Typ) - 56.7V Breakdown (Min) - 82.4V Clamping (Max)@Ipp - 7.3A - 600W - SMBJ (DO-214AA). |
1090 Partner Stock |
|
$0.9230 / $1.1800 | Buy Now |
DISTI #
MSMBJ51A
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ51A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
MSMBJ51A
|
TME | Diode: TVS, 600W, 59.7V, 7.3A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$1.7500 / $1.9800 | RFQ |
|
Ameya Holding Limited | TVS DIODE 51VWM 82.4VC DO214AA | 568 |
|
RFQ | |
DISTI #
MSMBJ51A
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ51A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 328 Package Multiple: 1 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
Part Details for MSMBJ51A
MSMBJ51A CAD Models
MSMBJ51A Part Data Attributes
|
MSMBJ51A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ51A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ51A
This table gives cross-reference parts and alternative options found for MSMBJ51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBJ51A/TR | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ51A vs MSMBJ51A/TR |
SMBJ51A-M3/5B | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ51A vs SMBJ51A-M3/5B |
SMBJ51A | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | MSMBJ51A vs SMBJ51A |
SMBJ51AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | MSMBJ51A vs SMBJ51AHE3TRTB |
SMBJ51A | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMBJ51A vs SMBJ51A |
SMBJ51ATRTB | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | MSMBJ51A vs SMBJ51ATRTB |
SMBJ51A | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MSMBJ51A vs SMBJ51A |
SMBJ51AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ51A vs SMBJ51AHM3/I |
MASMBJ51AE3 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ51A vs MASMBJ51AE3 |
SMBJ51A | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | MSMBJ51A vs SMBJ51A |