Datasheets
MSMBJ51CA/TR by:

Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Part Details for MSMBJ51CA/TR by Microchip Technology Inc

Overview of MSMBJ51CA/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSMBJ51CA/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ4639
Newark Tvs 51V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ51CA/TR Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.3100
$1.3100 Buy Now
DISTI # MSMBJ51CA/TRMS-ND
DigiKey TVS DIODE 51VWM 82.4VC SMBJ Min Qty: 700 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 700 $1.3800
$1.3800 Buy Now
DISTI # MSMBJ51CA/TR
Avnet Americas Diode TVS Single Bi-Dir 51V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MSMBJ51CA/TR) RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $1.4800
  • 100 $1.3800
  • 500 $1.3100
$1.3100 / $1.4800 Buy Now
DISTI # 494-MSMBJ51CA/TR
Mouser Electronics ESD Suppressors / TVS Diodes TVS 51V 5% 600W bi RoHS: Not Compliant 0
  • 700 $1.3800
$1.3800 Order Now
DISTI # MSMBJ51CA/TR
Microchip Technology Inc Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.4800
  • 100 $1.3800
  • 500 $1.3100
  • 1,000 $1.2500
$1.2500 / $1.4800 Buy Now
Onlinecomponents.com TVS Diode - Zener - 1 Channel - 51V Reverse Standoff - 56.7V Breakdown - 82.4V Clamping - 7.3A - 600W - DO-214AA Package - Surface Mount. 0
  • 175 $2.1000
  • 350 $1.5700
  • 525 $1.4700
  • 700 $1.4400
$1.4400 / $2.1000 Buy Now
NAC TVS RoHS: Compliant Min Qty: 238 Package Multiple: 1 0
  • 1 $1.6200
  • 100 $1.4600
  • 500 $1.3500
  • 1,000 $1.3100
$1.3100 / $1.6200 Buy Now
Master Electronics TVS Diode - Zener - 1 Channel - 51V Reverse Standoff - 56.7V Breakdown - 82.4V Clamping - 7.3A - 600W - DO-214AA Package - Surface Mount. 0
  • 175 $2.1000
  • 350 $1.5700
  • 525 $1.4700
  • 700 $1.4400
$1.4400 / $2.1000 Buy Now

Part Details for MSMBJ51CA/TR

MSMBJ51CA/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMBJ51CA/TR Part Data Attributes:

MSMBJ51CA/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MSMBJ51CA/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMBJ, 2 PIN
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 63 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MSMBJ51CA/TR

This table gives cross-reference parts and alternative options found for MSMBJ51CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ51CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ51CA Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor MSMBJ51CA/TR vs SMBJ51CA
SMBJ51CA/2 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors MSMBJ51CA/TR vs SMBJ51CA/2
SMBJ51CA Transient Suppressor, DB Lectro Inc MSMBJ51CA/TR vs SMBJ51CA
SMBJ51CA-13 Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Diodes Incorporated MSMBJ51CA/TR vs SMBJ51CA-13
SMBJ51CA Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, World Products Inc MSMBJ51CA/TR vs SMBJ51CA
SMBJ51CA Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MSMBJ51CA/TR vs SMBJ51CA
SMBJ51CA-M3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors MSMBJ51CA/TR vs SMBJ51CA-M3/5B
SMBJ51CAHE3TRTB Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica MSMBJ51CA/TR vs SMBJ51CAHE3TRTB
SMBJ51CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor MSMBJ51CA/TR vs SMBJ51CA
MSMBJ51CA Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MSMBJ51CA/TR vs MSMBJ51CA
Part Number Description Manufacturer Compare
SMBJ51CATRTB Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica MSMBJ51CA/TR vs SMBJ51CATRTB
SMBJ51CA-13 Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Diodes Incorporated MSMBJ51CA/TR vs SMBJ51CA-13
SMBJ51CA Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation MSMBJ51CA/TR vs SMBJ51CA
SMBJ51CA Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp MSMBJ51CA/TR vs SMBJ51CA
SMBJ51CA/2 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors MSMBJ51CA/TR vs SMBJ51CA/2
SMBJ51CA Transient Suppressor, DB Lectro Inc MSMBJ51CA/TR vs SMBJ51CA
SMBJ51CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ51CA/TR vs SMBJ51CAHM3/H
SMBJ51CA Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Jiangsu JieJie Microelectronics Co Ltd MSMBJ51CA/TR vs SMBJ51CA
SMBJ51CAHE3/52 Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MSMBJ51CA/TR vs SMBJ51CAHE3/52
SMBJ51CA Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc MSMBJ51CA/TR vs SMBJ51CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMBJ51CA/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMBJ51CA/TR by Microchip Technology Inc

  • Please alert me when MSMBJ51CA/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSMBJ51CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMBJ51CA/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSMBJ51CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMBJ51CA/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMBJ51CA/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: