Part Details for MSMBJ9.0A by Microchip Technology Inc
Overview of MSMBJ9.0A by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ9.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4725
|
Newark | Tvs 9V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ9.0A Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
1086-8181-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC SMBJ Min Qty: 900 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
MSMBJ90A
|
Avnet Americas | Diode TVS Single Uni-Dir 9V 600W 2-Pin DO-214AA Bulk - Bulk (Alt: MSMBJ90A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0400 | Buy Now |
DISTI #
MSMBJ9.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 90V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ9.0A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
494-MSMBJ9.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Not Compliant | 0 |
|
$0.9900 | Order Now |
DISTI #
E54:1762_04217730
|
Arrow Electronics | TVS Diode Single Uni-Dir 9V 600W 2-Pin SMB Bag RoHS: Not Compliant Min Qty: 342 Package Multiple: 1 Lead time: 40 Weeks | Europe - 342 |
|
$0.6468 / $0.6534 | Buy Now |
DISTI #
V36:1790_09116528
|
Arrow Electronics | TVS Diode Single Uni-Dir 9V 600W 2-Pin SMB Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2024 | Americas - 6 |
|
$0.9188 / $0.9281 | Buy Now |
DISTI #
MSMBJ9.0A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1535 Alternates Available |
|
$0.8900 / $1.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $1.5200 | Buy Now | |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 9V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 259 |
|
$0.9720 / $1.8000 | Buy Now |
Part Details for MSMBJ9.0A
MSMBJ9.0A CAD Models
MSMBJ9.0A Part Data Attributes:
|
MSMBJ9.0A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ9.0A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ9.0A
This table gives cross-reference parts and alternative options found for MSMBJ9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBJ9.0AE3 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ9.0A vs MSMBJ9.0AE3 |