Part Details for MSMCG120AE3 by Microchip Technology Inc
Overview of MSMCG120AE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCG120AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4851
|
Newark | Tvs 120V 5% 1500W Uni Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMCG120AE3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
1086-8236-ND
|
DigiKey | TVS DIODE 120VWM 193VC SMCG Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
MSMCG120AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-215AB Bulk - Bulk (Alt: MSMCG120AE3) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.5900 | Buy Now |
DISTI #
494-MSMCG120AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
MSMCG120AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3400 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5500 / $2.2600 | Buy Now | |
DISTI #
MSMCG120AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-215AB Bulk - Bulk (Alt: MSMCG120AE3) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.5900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 221 Package Multiple: 1 | 0 |
|
$1.4100 / $1.7400 | Buy Now |
|
Master Electronics | 0 |
|
$1.5500 / $2.2600 | Buy Now |
Part Details for MSMCG120AE3
MSMCG120AE3 CAD Models
MSMCG120AE3 Part Data Attributes:
|
MSMCG120AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCG120AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMCG120AE3
This table gives cross-reference parts and alternative options found for MSMCG120AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCG120AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMCG120A | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSMCG120AE3 vs MSMCG120A |