Part Details for MSMCJ100CA by Microchip Technology Inc
Overview of MSMCJ100CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCJ100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5184
|
Newark | Tvs 100V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ100CA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.2700 | Buy Now |
DISTI #
1086-8491-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2700 | Buy Now |
DISTI #
MSMCJ100CA
|
Avnet Americas | Diode TVS Single Bi-Dir 100V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ100CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.4400 | Buy Now |
DISTI #
494-MSMCJ100CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 100V 5% 1500W bi RoHS: Not Compliant | 0 |
|
$2.2700 | Order Now |
DISTI #
MSMCJ100CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
274 Alternates Available |
|
$2.0600 / $2.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 274 Factory Stock |
|
$2.3900 / $3.4800 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 100VWM 162VC DO214AB | 49 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 143 Package Multiple: 1 | 0 |
|
$2.1700 / $2.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 274 Factory Stock |
|
$2.3900 / $3.4800 | Buy Now |
Part Details for MSMCJ100CA
MSMCJ100CA CAD Models
MSMCJ100CA Part Data Attributes
|
MSMCJ100CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ100CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |