Part Details for MSMLG5.0AE3 by Microchip Technology Inc
Overview of MSMLG5.0AE3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMLG5.0AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5611
|
Newark | Tvs 5V 5% 3000W Uni Smlg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMLG5.0AE3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.0800 | Buy Now |
DISTI #
1086-8872-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMLG Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0800 | Buy Now |
DISTI #
MSMLG5.0AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 3KW 2-Pin DO-215AB - Tape and Reel (Alt: MSMLG5.0AE3/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.1400 / $2.3900 | Buy Now |
DISTI #
MSMLG5.0AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 3KW 2-Pin DO-215AB - Bulk (Alt: MSMLG5.0AE3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.2400 | Buy Now |
DISTI #
494-MSMLG5.0AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 5V 5% 3000W uni RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
MSMLG5.0AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMLG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1679 Alternates Available |
|
$1.8900 / $2.2400 | Buy Now |
|
Future Electronics | MSMLG Series 3 kW 5 V 9.2 Vcl Uni-Directional TVS Diode - DO-215AB RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$2.0400 / $2.3600 | Buy Now |
|
Future Electronics | MSMLG Series 3 kW 5 V 9.2 Vcl Uni-Directional TVS Diode - DO-215AB RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$2.0400 / $2.3600 | Buy Now |
|
Onlinecomponents.com | 1679 Factory Stock |
|
$2.2100 / $3.2200 | Buy Now | |
|
Ameya Holding Limited | MSMLG Series 3 kW 5 V 9.2 Vcl Uni-Directional TVS Diode - DO-215AB | 105 |
|
RFQ |
Part Details for MSMLG5.0AE3
MSMLG5.0AE3 CAD Models
MSMLG5.0AE3 Part Data Attributes:
|
MSMLG5.0AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLG5.0AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMLG5.0AE3
This table gives cross-reference parts and alternative options found for MSMLG5.0AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLG5.0AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMLG5.0AE3 | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMLG5.0AE3 vs MSMLG5.0AE3 |
MSMLG5.0A | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMLG5.0AE3 vs MSMLG5.0A |
MSMLG5.0A | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSMLG5.0AE3 vs MSMLG5.0A |