Part Details for MSN2010-CB2FC by NVIDIA
Overview of MSN2010-CB2FC by NVIDIA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSN2010-CB2FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27171865
|
Arrow Electronics | Ethernet Switch 22-Port 100000Mbps Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 13 |
|
$9,353.6170 | Buy Now |
|
NAC | SPECTRUM TM 25GBE/100GBE 1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |