Part Details for MSP-10-A by Ruland Manufacturing Co Inc
Overview of MSP-10-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSP-10-A-ND
|
DigiKey | 10 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
468 In Stock |
|
$15.8700 | Buy Now |
DISTI #
72177315
|
RS | Shaft Collar, Two-Piece, Bore 10mm, OD 24mm, W 9mm,2024 Aluminum | Ruland Manufacturing MSP-10-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$9.7000 | Buy Now |