Part Details for MSP-1000-12 by Mean Well
Overview of MSP-1000-12 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-1000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7347
|
Newark | Power Supply, Ac-Dc, 12V, 80A, No. Of Outputs:1Outputs, Output Power Max:960W, Output Voltage - Output 1:12V, Output Current - Output 1:80A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well MSP-1000-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$211.4300 / $239.1000 | Buy Now |
DISTI #
1866-5554-ND
|
DigiKey | AC/DC CONVERTER 12V 960W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
542 In Stock |
|
$203.3016 / $229.9000 | Buy Now |
DISTI #
MSP-1000-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MSP-1000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$280.0000 | Buy Now |
DISTI #
709-MSP-1000-12
|
Mouser Electronics | Switching Power Supplies 960W 12V 80A Medical PS RoHS: Compliant | 146 |
|
$227.7400 / $246.8500 | Buy Now |
DISTI #
71261622
|
RS | Power Supply, AC-DC, Medical Enclosed: 1000W, 12V@80A, 90-264V In | MEAN WELL MSP-1000-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$217.2300 / $246.8500 | RFQ |
|
Future Electronics | MSP-1000 Series 1 kW Single Output 12 V Encapsulated Medical Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$229.9000 / $241.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 80A 960W 19-Pin |
23 In Stock |
|
$203.3000 / $229.9000 | Buy Now |
DISTI #
60888570
|
Verical | AC/DC Power Supply Single-OUT 12V 80A 960W 19-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 22 |
|
$240.7072 / $283.4772 | Buy Now |
DISTI #
MSP-1000-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MSP-1000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$280.0000 | Buy Now |
DISTI #
MSP-1000-12
|
TME | Power supply: switched-mode, for building in,modular, 960W, 80A Min Qty: 1 | 0 |
|
$203.3000 / $229.9000 | RFQ |
Part Details for MSP-1000-12
MSP-1000-12 CAD Models
MSP-1000-12 Part Data Attributes
|
MSP-1000-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MSP-1000-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |