Part Details for MSP-12-01 by Essentra Components
Overview of MSP-12-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1558-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 3/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1026 In Stock |
|
$0.1781 / $0.3700 | Buy Now |
DISTI #
144-MSP-12-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,3/4 in Spc, CB Support,Mini,Natural RoHS: Compliant | 0 |
|
$0.1410 / $0.3700 | Order Now |
DISTI #
70906481
|
RS | Spacer, Mini, Natural, 3/4 in | Essentra Components MSP-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 / $0.3330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1423 | Buy Now |
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 19.1 mm (0.750 in) RoHS: Compliant |
3000 In Stock |
|
$0.1266 / $0.1697 | Buy Now |
DISTI #
71287198
|
Verical | Spacer Self Locking 4.6mm-OD 19.05mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.2206 / $0.2357 | Buy Now |
DISTI #
RICMSP-12-01
|
DB Roberts | CB SptMiniNatural3/4 in Spc CB Support Mini Natural | 30 |
|
Buy Now | |
|
Master Electronics | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 19.1 mm (0.750 in) RoHS: Compliant |
3000 In Stock |
|
$0.1266 / $0.1697 | Buy Now |