Part Details for MSP-16-01 by Essentra Components
Overview of MSP-16-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-16-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3114-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 1" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1196 In Stock |
|
$0.2061 / $0.4200 | Buy Now |
DISTI #
144-MSP-16-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,1 in Spc, CB Support,Mini,Natural RoHS: Compliant | 0 |
|
$0.1860 / $0.3700 | Order Now |
DISTI #
70906458
|
RS | Spacer, Mini, Natural, 1 in | Essentra Components MSP-16-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2210 | RFQ |
|
Future Electronics | MSP Series Releasable Natural Nylon 1.00 inch Diameter Mini Support Post RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5000Bag |
|
$0.1350 / $0.1630 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1463 / $0.1961 | Buy Now |
DISTI #
RICMSP-16-01
|
DB Roberts | CB SptMiniNatural1 in Spc CB Support Mini Natural | 0 |
|
RFQ |