Part Details for MSP-300-10K-P-5-N-1 by TE Connectivity
Overview of MSP-300-10K-P-5-N-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-300-10K-P-5-N-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-MSP30010KP5N1
|
Mouser Electronics | Industrial Pressure Sensors 4-20mA output 0-10000psi RoHS: Compliant | 1 |
|
$116.6500 / $137.0800 | Buy Now |
|
Neutron USA | Ind Pressure Sensors 4-20mA output, 0-10kpsi, Vs 9-30V, 1/4-18 NPT port, 2ft cable, Accur: ±1%, -20~85°C | 1 |
|
$332.2600 | Buy Now |
Part Details for MSP-300-10K-P-5-N-1
MSP-300-10K-P-5-N-1 CAD Models
MSP-300-10K-P-5-N-1 Part Data Attributes:
|
MSP-300-10K-P-5-N-1
TE Connectivity
Buy Now
|
Compare Parts:
MSP-300-10K-P-5-N-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |