Part Details for MSP-300-12 by Mean Well
Overview of MSP-300-12 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MSP-300-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1597
|
Newark | Power Supply, Ac-Dc, 12V, 27A Rohs Compliant: Yes |Mean Well MSP-300-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$146.7500 | Buy Now |
DISTI #
1866-3493-ND
|
DigiKey | AC/DC CONVERTER 12V 324W Min Qty: 1 Lead time: 12 Weeks Container: Box |
43 In Stock |
|
$120.0740 / $132.2800 | Buy Now |
DISTI #
MSP-300-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 27A 324W - Boxed Product (Development Kits) (Alt: MSP-300-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$146.7200 | Buy Now |
DISTI #
709-MSP300-12
|
Mouser Electronics | Switching Power Supplies 324W 12V 27A Medical PS W/PFC RoHS: Compliant | 18 |
|
$127.2000 / $140.1400 | Buy Now |
DISTI #
70231563
|
RS | Power Supply, AC-DC,12V@27A, 5V@0.3A,100-264V In, Enclosed, Medical, PFC, MSP Series | MEAN WELL MSP-300-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$124.7200 / $140.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 100Tray |
|
$120.1000 / $126.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@27A - 324W - Medical RoHS: Compliant |
38 In Stock |
|
$106.2000 / $120.1000 | Buy Now |
DISTI #
51743297
|
Verical | AC/DC Power Supply Single-OUT 12V 27A 324W Medical 15-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 36 |
|
$125.7408 / $148.0888 | Buy Now |
DISTI #
77362021
|
Verical | AC/DC Power Supply Single-OUT 12V 27A 324W Medical 15-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$140.3944 / $146.5882 | Buy Now |
DISTI #
MSP-300-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 27A 324W - Boxed Product (Development Kits) (Alt: MSP-300-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$146.7200 | Buy Now |
Part Details for MSP-300-12
MSP-300-12 CAD Models
MSP-300-12 Part Data Attributes
|
MSP-300-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MSP-300-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |