Part Details for MSP101C by knitter-switch
Overview of MSP101C by knitter-switch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
808076
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5743 / $1.9623 | Buy Now |
DISTI #
808076
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2826 / $4.2658 | Buy Now |
Part Details for MSP101C
MSP101C CAD Models
MSP101C Part Data Attributes
|
MSP101C
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MSP101C
knitter-switch
Pushbutton Switch, SPST, Momentary, 0.65A, 30VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNITTER-SWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.118 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | BUTTON TYPE | |
Body Height | 8.8 mm | |
Body Length or Diameter | 7.4 mm | |
Bushing Length | 0.335 inch | |
Bushing Type | M6X0.75 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.65 A | |
Contact (DC) Max Rating R Load | 0.65A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.236 inch | |
Termination Type | SOLDER |