Part Details for MSP10A01-3K30GDA by Vishay Intertechnologies
Overview of MSP10A01-3K30GDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10A01-3K30GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10A013K30GDA
|
Avnet Americas | Res Thick Film NET 3.3K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP10A013K30GDA) RoHS: Not Compliant Min Qty: 264 Package Multiple: 22 Container: Tube | 500 |
|
RFQ |