Part Details for MSP10A0110K0GDA by Vishay Intertechnologies
Overview of MSP10A0110K0GDA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10A0110K0GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B9440
|
Newark | Resistor, Bussed Resistor Network, 9, 10Kohm, 2%, Sip, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:10Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:200Mw Rohs Compliant: No |Vishay MSP10A0110K0GDA Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.6800 | Buy Now |
DISTI #
MSP10A0110K0GDA
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP10A0110K0GDA) RoHS: Not Compliant Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $5.4023 | Buy Now |
DISTI #
71-MSP10A01-10K
|
Mouser Electronics | Resistor Networks & Arrays 10pin 10Kohms 2% Bussed Network RoHS: Not Compliant | 412 |
|
$2.0100 / $4.3700 | Buy Now |
|
Future Electronics | Resistor Networks & Arrays 10pin 10Kohms 2% Bussed Network RoHS: Non Compliant pbFree: No Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$3.9200 / $4.3100 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
DISTI #
MSP10A0110K0GDA
|
TTI | Resistor Networks & Arrays 10pin 10Kohms 2% Bussed Network Min Qty: 22 Package Multiple: 22 Container: Tube |
Americas - 3432 In Stock |
|
$2.0300 | Buy Now |
DISTI #
SMC-MSP10A0110K0GDA
|
Sensible Micro Corporation | Resistor Networks & Arrays 10Pin 10Kohms 2% Bussed Network RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tubes | 506 |
|
$1.1680 | RFQ |
DISTI #
MSP10A0110K0GDA
|
Avnet Asia | Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube (Alt: MSP10A0110K0GDA) RoHS: Not Compliant Min Qty: 264 Package Multiple: 22 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.9375 / $4.4366 | Buy Now |
Part Details for MSP10A0110K0GDA
MSP10A0110K0GDA CAD Models
MSP10A0110K0GDA Part Data Attributes
|
MSP10A0110K0GDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP10A0110K0GDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP10A0110K0GDA
This table gives cross-reference parts and alternative options found for MSP10A0110K0GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP10A0110K0GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP10A0110K0FDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP | Vishay Intertechnologies | MSP10A0110K0GDA vs MSP10A0110K0FDA |
MSP10A0110K0FEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP10A0110K0GDA vs MSP10A0110K0FEJ |