Part Details for MSP10C011K00GDA by Vishay Intertechnologies
Overview of MSP10C011K00GDA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10C011K00GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7543
|
Newark | Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.6W, 1000Ohm, 100V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 9909 |Vishay MSP10C011K00GDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $10.4300 | Buy Now |
DISTI #
71-MSP10C01102G
|
Mouser Electronics | Resistor Networks & Arrays 10pin 1Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$6.9800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks | 0 |
|
$5.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
128 Partner Stock |
|
$5.4000 / $15.0800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Quest Components | 17 |
|
$5.2500 / $10.5000 | Buy Now | |
|
Quest Components | 172 |
|
$6.8112 / $12.3840 | Buy Now | |
DISTI #
MSP10C011K00GDA
|
TTI | Resistor Networks & Arrays 10pin 1Kohms 2% Bussed Min Qty: 264 Package Multiple: 22 Container: Tube | Americas - 0 |
|
$5.8300 | Buy Now |
DISTI #
VISHAY MSP10C011K00GDA
|
PEI Genesis | Array/Network Resistor | 128 |
|
Buy Now |
Part Details for MSP10C011K00GDA
MSP10C011K00GDA CAD Models
MSP10C011K00GDA Part Data Attributes
|
MSP10C011K00GDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP10C011K00GDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP10C011K00GDA
This table gives cross-reference parts and alternative options found for MSP10C011K00GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP10C011K00GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP10C011K00GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP10C011K00GDA vs MSP10C011K00GEJ |