Part Details for MSP430F5131IDA by Texas Instruments
Overview of MSP430F5131IDA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430F5131IDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F5131IDA-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 38TSSOP Min Qty: 172 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5090 In Stock |
|
$1.7500 | Buy Now |
DISTI #
MSP430F5131IDA-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 38TSSOP Min Qty: 172 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0287 | Buy Now |
DISTI #
595-MSP430F5131IDA
|
Mouser Electronics | 16-bit Microcontrollers - MCU MIXED SIGNAL MCU RoHS: Compliant | 0 |
|
$1.9800 / $2.0200 | Order Now |
|
Rochester Electronics | MSP430F5131 25MHz MCU with Two 16-bit High Res Timers, 8KB flash, 1KB RAM, 16-channel Comparator RoHS: Compliant Status: Active Min Qty: 1 | 5090 |
|
$1.5000 / $1.7600 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 8KB FLASH 38TSSOP | 2470 |
|
RFQ |
Part Details for MSP430F5131IDA
MSP430F5131IDA CAD Models
MSP430F5131IDA Part Data Attributes
|
MSP430F5131IDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5131IDA
Texas Instruments
25 MHz MCU with 8KB Flash, 1KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 38 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 6.15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5131IDA
This table gives cross-reference parts and alternative options found for MSP430F5131IDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5131IDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5131IDAR | 25 MHz MCU with 8KB Flash, 1KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85 | Texas Instruments | MSP430F5131IDA vs MSP430F5131IDAR |
MSP430F5131DA | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | MSP430F5131IDA vs MSP430F5131DA |