Part Details for MSP430F5259IZQE by Texas Instruments
Overview of MSP430F5259IZQE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MSP430F5259IZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MSP430F5259 Ultra-Low Power MSP430 1.8V Split-Rail I/O ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1440 |
|
$2.7200 / $3.2000 | Buy Now |
Part Details for MSP430F5259IZQE
MSP430F5259IZQE CAD Models
MSP430F5259IZQE Part Data Attributes
|
MSP430F5259IZQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5259IZQE
Texas Instruments
Ultra-Low Power MSP430 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
CPU Family | MSP430 | |
JESD-30 Code | S-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 131072 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5259IZQE
This table gives cross-reference parts and alternative options found for MSP430F5259IZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5259IZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5259IZQER | 25 MHz MCU with 128KB Flash, 32KB SRAM, 10-bit ADC, Comparator, DMA, 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5259IZQE vs MSP430F5259IZQER |