-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with Integrated USB Phy, 32KB Flash, 4KB RAM, 32BIT HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 806 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5513IZQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5513IZQE
Texas Instruments
25 MHz MCU with Integrated USB Phy, 32KB Flash, 4KB RAM, 32BIT HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA80,9X9,20 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 47 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5513IZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5513IZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5524IZQER | 25 MHz MCU with 64KB Flash, 4KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5524IZQER |
MSP430F5508IZQE | 25 MHz MCU with 16KB Flash, 4KB SRAM, 10-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5508IZQE |
MSP430F5528IZQER | 25 MHz MCU with 128KB Flash, 8KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5528IZQER |
MSP430F5522IZQE | 25 MHz MCU with 32KB Flash, 8KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5522IZQE |
MSP430F5528IZQE | 25 MHz MCU with 128KB Flash, 8KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5528IZQE |
MSP430F5514IZQE | 25 MHz MCU with 64KB Flash, 4KB SRAM, Comparator, DMA, UART/SPI/I2C, USB, Timer, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5514IZQE |
MSP430F5524IZQE | 25 MHz MCU with 64KB Flash, 4KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5524IZQE |
MSP430F5509IZQER | 25 MHz MCU with 24KB Flash, 4KB SRAM, 10-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5509IZQER |
MSP430F5522IZQER | 25 MHz MCU with 32KB Flash, 8KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5522IZQER |
MSP430F5526IZQER | 25 MHz MCU with 96KB Flash, 6KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5513IZQE vs MSP430F5526IZQER |