-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4231
|
Newark | Mcu, 16Bit, Msp430, 16Mhz, Qfn-32, Product Range:Msp430 Family Msp430G2X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:16Kb, Ram Memory Size:512Byte, No. Of Pins:32Pins, Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2553IRHB32R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2352 |
|
$2.7100 / $3.5200 | Buy Now |
DISTI #
296-28643-1-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18268 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
2156-MSP430G2553IRHB32R-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1549 In Stock |
|
$1.4500 | Buy Now |
DISTI #
595-P430G2553IRHB32R
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant | 1517 |
|
$1.2900 / $2.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 265 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC32 | 212 |
|
$1.2600 / $3.6000 | Buy Now |
|
Rochester Electronics | MSP430G2553 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 1549 |
|
$1.2400 / $1.4600 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 16KB FLASH 32QFN | 3000 |
|
RFQ | |
DISTI #
SMC-MSP430G2553IRHB32R
|
Sensible Micro Corporation | Smd Chip Resistor, 7.5 Kohm, ± 5%, 100 Mw, 0603 [1608 Metric], Thick Film, General Purpose - Tape And Reel RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1831 Container: Tape & Reel | 1439 |
|
$1.7383 / $1.8705 | RFQ |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2553IRHB32R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2553IRHB32R
Texas Instruments
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 0.5 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2553IRHB32R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2553IRHB32R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430G2153IRHB32 | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC32, GREEN, PLASTIC, VQFN-32 | Texas Instruments | MSP430G2553IRHB32R vs MSP430G2153IRHB32 |
MSP430G2253IRHB32 | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC32, GREEN, PLASTIC, VQFN-32 | Texas Instruments | MSP430G2553IRHB32R vs MSP430G2253IRHB32 |
MSP430G2453IRHB32T | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85 | Texas Instruments | MSP430G2553IRHB32R vs MSP430G2453IRHB32T |
MSP430G2553IRHB32T | 16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85 | Texas Instruments | MSP430G2553IRHB32R vs MSP430G2553IRHB32T |
MSP430G2453IRHB32R | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85 | Texas Instruments | MSP430G2553IRHB32R vs MSP430G2453IRHB32R |
MSP430G2253IRHB32R | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85 | Texas Instruments | MSP430G2553IRHB32R vs MSP430G2253IRHB32R |
MSP430G2353IRHB32 | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC32, GREEN, PLASTIC, VQFN-32 | Texas Instruments | MSP430G2553IRHB32R vs MSP430G2353IRHB32 |
MSP430G2253IRHB32T | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85 | Texas Instruments | MSP430G2553IRHB32R vs MSP430G2253IRHB32T |
MSP430G2553IRHB32 | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC32, GREEN, PLASTIC, VQFN-32 | Texas Instruments | MSP430G2553IRHB32R vs MSP430G2553IRHB32 |