Part Details for MSPE-12-01 by Essentra Components
Overview of MSPE-12-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPE-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4385-ND
|
DigiKey | SUPT POST MINI .25"DIA 3/4" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1970 In Stock |
|
$0.2090 / $0.4300 | Buy Now |
DISTI #
144-MSPE-12-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,3/4 in Spc, CB Support,Mini,Natural RoHS: Compliant | 0 |
|
$0.1940 / $0.3700 | Order Now |
DISTI #
70906482
|
RS | Spacer, Mini, Natural, 3/4 in | Essentra Components MSPE-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1790 / $0.1940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1449 | Buy Now |
|
Onlinecomponents.com | MSPE-12-01 - Hole Diameter A 3.9 mm (0.152 in) - Nylon - Spacer Length 19.1 mm (0.750 in) - Style 1 - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1289 / $0.1727 | Buy Now |
DISTI #
RICMSPE-12-01
|
DB Roberts | CB SptMiniNatural3/4 in Spc CB Support Mini Natural | 0 |
|
RFQ |
Part Details for MSPE-12-01
MSPE-12-01 CAD Models
MSPE-12-01 Part Data Attributes:
|
MSPE-12-01
Essentra Components
Buy Now
|
Compare Parts:
MSPE-12-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |