Part Details for MSPEP2L0260 by Amphenol Commercial
Overview of MSPEP2L0260 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPEP2L0260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425145
|
RS | SPE IP20 Plug, Latch Lock, Solder, 28 to 18 AWG, | Amphenol Commercial (Amphenol CS) MSPEP2L0260 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 | RFQ |
DISTI #
AMLMSPEP2L0260
|
Heilind Electronics | SPE IP20 PLUG, LATCH LOCK, SOL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLMSPEP2L0260
|
Interstate Connecting Components | SPE IP20 PLUG, LATCH LOCK, SOL | 0 |
|
Buy Now |