Part Details for MSPM101BS104 by TE Connectivity
Overview of MSPM101BS104 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSPM101BS104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-MSPM101BS104
|
Mouser Electronics | Pushbutton Switches SW PB SPST 0.160" BLK PNL 0.1A 50VDC | 0 |
|
$32.4800 | Order Now |
DISTI #
000000000002659912
|
Sager | Pushbutton Switches SW PB SPST 0.160 BLK PNL 0.1A 50VDC | 0 |
|
Buy Now |
Part Details for MSPM101BS104
MSPM101BS104 CAD Models
MSPM101BS104 Part Data Attributes:
|
MSPM101BS104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSPM101BS104
TE Connectivity
Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.16 inch | |
Actuator Material | POLYAMIDE | |
Body Length or Diameter | 13.21 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 1.9453 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |