Part Details for MSPS-12-01 by Essentra Components
Overview of MSPS-12-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPS-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5411
|
Newark | Miniature Support Post, Nylon6.6, 19.1Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:19.1Mm, External Width:5.6Mm, Product Range:Pmsps Series, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Essentra Components MSPS-12-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 37 |
|
$4.1100 / $5.6100 | Buy Now |
DISTI #
RPC4400-ND
|
DigiKey | SUPT POST MINI .27"DIA 3/4" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
663 In Stock |
|
$0.1976 / $0.4100 | Buy Now |
DISTI #
144-MSPS-12-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,3/4 in Spc, CB Support,Mini,Natural RoHS: Compliant | 902 |
|
$0.1940 / $0.3500 | Buy Now |
DISTI #
70906484
|
RS | Spacer, Mini, Natural, 3/4 in | Essentra Components MSPS-12-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1950 / $0.2120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1577 | Buy Now |
|
Onlinecomponents.com | MSPS-12-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 19.1 mm (0.750 in) - Style 2 - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1405 / $0.1882 | Buy Now |
DISTI #
RICMSPS-12-01
|
DB Roberts | CB SptMiniNatural3/4 in Spc CB Support Mini Natural | 0 |
|
RFQ | |
DISTI #
1675871
|
element14 Asia-Pacific | MINIATURE SUPPORT POST, NYLON6.6, 19.1MM RoHS: Compliant Min Qty: 1 Container: Pack | 37 |
|
$5.3981 / $5.5080 | Buy Now |
DISTI #
1675871
|
Farnell | MINIATURE SUPPORT POST, NYLON6.6, 19.1MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Pack | 37 |
|
$3.2580 / $4.5438 | Buy Now |
Part Details for MSPS-12-01
MSPS-12-01 CAD Models
MSPS-12-01 Part Data Attributes
|
MSPS-12-01
Essentra Components
Buy Now
|
Compare Parts:
MSPS-12-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |