Part Details for MSPS-14-01 by Essentra Components
Overview of MSPS-14-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSPS-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4401-ND
|
DigiKey | SUPT POST MINI .27"DIA 7/8" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
995 In Stock |
|
$0.2095 / $0.4300 | Buy Now |
DISTI #
144-MSPS-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Natural,7/8 in Spc, CB Support,Mini,Natural RoHS: Compliant | 0 |
|
$0.2060 / $0.3700 | Order Now |
DISTI #
70906502
|
RS | Spacer, Mini, Natural, 7/8 in | Essentra Components MSPS-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 / $0.2240 | RFQ |
|
Future Electronics | MSPS Series Natural Color Snap Lock Miniature Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1760 / $0.1890 | Buy Now |
|
Onlinecomponents.com | MSPS-14-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 22.2 mm (0.875 in) - Style 2 - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1486 / $0.1993 | Buy Now |
DISTI #
RICMSPS-14-01
|
DB Roberts | CB SptMiniNatural7/8 in Spc CB Support Mini Natural | 0 |
|
RFQ |