Part Details for MSR1560G by onsemi
Overview of MSR1560G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSR1560G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7020
|
Newark | Rectifier, Fast, 15A, 600V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:1.8V, Reverse Recovery Time Trr Max:45Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MSR1560G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9970 / $1.9000 | Buy Now |
DISTI #
45J1706
|
Newark | Soft Recovery Diode, 15A 600V To-220Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:54Ns, Diode Case Style:To-220Ac Rohs Compliant: Yes |Onsemi MSR1560G Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9990 / $1.2900 | Buy Now |
DISTI #
MSR1560GOS-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
78 In Stock |
|
$0.7140 / $1.7000 | Buy Now |
DISTI #
MSR1560G
|
Avnet Americas | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MSR1560G) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7083 / $0.8454 | Buy Now |
DISTI #
863-MSR1560G
|
Mouser Electronics | Rectifiers 600V 15A Ultrasoft RoHS: Compliant | 0 |
|
$0.8170 / $1.6900 | Order Now |
|
Future Electronics | MSR Series 15 A 600 V SWITCHMODE™ Soft Recovery Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7550 / $0.8850 | Buy Now |
|
Future Electronics | MSR Series 15 A 600 V SWITCHMODE™ Soft Recovery Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7550 / $0.8850 | Buy Now |
DISTI #
MSR1560G
|
Avnet Americas | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MSR1560G) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7083 / $0.8454 | Buy Now |
|
Ameya Holding Limited | SWITCHMODE Soft Recovery Power Rectifier | 1070 |
|
RFQ | |
DISTI #
MSR1560G
|
Avnet Americas | Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MSR1560G) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7083 / $0.8454 | Buy Now |
Part Details for MSR1560G
MSR1560G CAD Models
MSR1560G Part Data Attributes
|
MSR1560G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSR1560G
onsemi
Power Rectifier, Soft Recovery, Switch-mode, 15 A, 600 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |