Part Details for MSRH3D16-101MT by MetalLions
Overview of MSRH3D16-101MT by MetalLions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSRH3D16-101MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uH ��20% SMD Power Inductors ROHS | 2264 |
|
$0.0705 / $0.1352 | Buy Now |
|
LCSC | 100uH 20% SMD Power Inductors ROHS | 2264 |
|
$0.0719 / $0.1380 | Buy Now |