-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1038-224KLC
|
Mouser Electronics | Power Inductors - SMD 220uH Shld 10% 0.97A 756mOhms RoHS: Compliant | 4104 |
|
$1.2800 / $2.8000 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 8500 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 4039 | 6800 |
|
$0.3850 / $1.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 4039 | 197 |
|
$1.0600 / $2.1200 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.4600 / $1.9100 | Buy Now |
|
Chip1Cloud | Shielded Power Inductors - MSS1038 | 1480 |
|
RFQ | |
DISTI #
2288195
|
element14 Asia-Pacific | INDUCTOR, 220UH, 0.97A, 10%, PWR, 4MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 241 |
|
$2.7259 / $2.9630 | Buy Now |
DISTI #
2288195RL
|
element14 Asia-Pacific | INDUCTOR, 220UH, 0.97A, 10%, PWR, 4MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 241 |
|
$2.7259 | Buy Now |
DISTI #
2297268
|
element14 Asia-Pacific | INDUCTOR, 220UH, 0.97A,10%,4MHZ, REEL RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$1.3333 / $2.0889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1038-224KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1038-224KLC
Coilcraft Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.756 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.97 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |