-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS1278-124KLD-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 10/20% Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5458 In Stock |
|
$1.1625 / $2.8600 | Buy Now |
DISTI #
994-MSS1278-124KLD
|
Mouser Electronics | Power Inductors - SMD 120uH Shld 10% 1.9A 202.6mOhm AECQ2 RoHS: Compliant | 242 |
|
$1.1200 / $2.9200 | Buy Now |
|
Bristol Electronics | 462 |
|
RFQ | ||
|
Quest Components | 369 |
|
$0.9280 / $2.3200 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6823 |
|
$0.5800 / $2.2900 | Buy Now |
DISTI #
2288480RL
|
element14 Asia-Pacific | INDUCTOR, 120UH, 1.9A, 10%, PWR, 4.3MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 331 |
|
$1.1547 / $1.9858 | Buy Now |
DISTI #
2288480
|
element14 Asia-Pacific | INDUCTOR, 120UH, 1.9A, 10%, PWR, 4.3MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 331 |
|
$1.1547 / $3.0743 | Buy Now |
DISTI #
2288480RL
|
Farnell | INDUCTOR, 120UH, 1.9A, 10%, PWR, 4.3MHZ RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 331 |
|
$1.0866 / $2.3113 | Buy Now |
DISTI #
2288480
|
Farnell | INDUCTOR, 120UH, 1.9A, 10%, PWR, 4.3MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 331 |
|
$1.0866 / $3.3036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1278-124KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1278-124KLD
Coilcraft Inc
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2026 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |