-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, Ferrite-Core, 5858
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1583-683MED
|
Mouser Electronics | Power Inductors - SMD 68uH Shld 20% 6A 70mOhms RoHS: Compliant | 31 |
|
$1.8600 / $4.0700 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 820 |
|
$0.8600 / $3.5700 | Buy Now |
DISTI #
2457543RL
|
element14 Asia-Pacific | INDUCTOR, 68UH, 20%, 3.4A, SHLD RoHS: Compliant Min Qty: 100 Container: Reel | 211 |
|
$1.9267 / $3.2776 | Buy Now |
DISTI #
2457543
|
element14 Asia-Pacific | INDUCTOR, 68UH, 20%, 3.4A, SHLD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 211 |
|
$1.9267 / $4.2963 | Buy Now |
DISTI #
2457543
|
Farnell | INDUCTOR, 68UH, 20%, 3.4A, SHLD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 211 |
|
$1.7923 / $4.5623 | Buy Now |
DISTI #
2457543RL
|
Farnell | INDUCTOR, 68UH, 20%, 3.4A, SHLD RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 211 |
|
$1.7923 / $2.4065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1583-683MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1583-683MED
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, Ferrite-Core, 5858
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5858 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5959 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.6 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |