Part Details for MSS2200G04 by TE Connectivity
Overview of MSS2200G04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MSS2200G04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5110
|
Newark | Slide Switch, Dpdt, 20V, Thd, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Mss Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity MSS2200G04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.2810 | Buy Now |
DISTI #
15AC8425
|
Newark | Slide Switch, Dpdt, 0.3A, 125Vac, Th, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:Mss 2200 Series, Contact Current Max:300Ma, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:-, Rohs Compliant: Yes |Alcoswitch Te Connectivity MSS2200G04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.5720 | Buy Now |
DISTI #
506-MSS2200G04
|
Mouser Electronics | Slide Switches DPDT 2POS TOP T/H SLIDE SWITCH RoHS: Compliant | 8541 |
|
$0.8540 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray RoHS: Compliant |
2580 In Stock |
|
$0.8250 / $1.6000 | Buy Now |
DISTI #
1825261-2
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8000 / $0.8600 | Buy Now |
DISTI #
000000000002265827
|
Sager | Slide Switches DPDT 2POS TOP T/H SLIDE SWITCH | 0 |
|
Buy Now | |
DISTI #
2749892
|
element14 Asia-Pacific | SLIDE SWITCH, DPDT, 0.3A, 125VAC, TH RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$0.8936 / $1.8531 | Buy Now |
DISTI #
2749892
|
Farnell | SLIDE SWITCH, DPDT, 0.3A, 125VAC, TH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 5 |
|
$1.4741 / $1.7739 | Buy Now |
|
Master Electronics | Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray RoHS: Compliant |
2580 In Stock |
|
$0.8250 / $1.6000 | Buy Now |
Part Details for MSS2200G04
MSS2200G04 CAD Models
MSS2200G04 Part Data Attributes
|
MSS2200G04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS2200G04
TE Connectivity
SWITCH SLIDE 2POS 0.09"BLACK T/H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.09 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 5.8 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |