-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS6132-223MLC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5159 In Stock |
|
$0.7750 / $1.9100 | Buy Now |
DISTI #
994-MSS6132-223MLC
|
Mouser Electronics | Power Inductors - SMD 22uH Shld 20% 1.9A 158mOhms AECQ2 RoHS: Compliant | 626 |
|
$0.7750 / $1.9500 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | 280 |
|
$0.6240 / $1.5600 | Buy Now | |
|
Quest Components | 83 |
|
$1.2500 / $2.5000 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6265 |
|
$0.3900 / $1.5300 | Buy Now |
|
NexGen Digital | 494 |
|
RFQ | ||
|
Chip1Cloud | Shielded Power Inductors - MSS6132 | 9040 |
|
RFQ | |
DISTI #
2288657RL
|
element14 Asia-Pacific | INDUCTOR, 22UH, 1.9A, 20%, PWR, 21MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 852 |
|
$1.9033 / $1.9477 | Buy Now |
DISTI #
2288657
|
element14 Asia-Pacific | INDUCTOR, 22UH, 1.9A, 20%, PWR, 21MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 852 |
|
$1.9033 / $2.0662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS6132-223MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS6132-223MLC
Coilcraft Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.158 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.85 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |