Part Details for MSS6132-562MLC by Coilcraft Inc
Overview of MSS6132-562MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MSS6132-562MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS6132-562MLC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
686 In Stock |
|
$0.7750 / $1.9100 | Buy Now |
DISTI #
994-MSS6132-562MLC
|
Mouser Electronics | Power Inductors - SMD 5.6uH Shld 20% 2.95A 48mOhms AECQ2 RoHS: Compliant | 539 |
|
$0.8860 / $1.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 23 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 18 |
|
$0.7500 / $1.5000 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 857 |
|
$0.3900 / $1.5300 | Buy Now |
DISTI #
2288649RL
|
element14 Asia-Pacific | INDUCTOR, 5.6UH, 2.95A, 20%, PWR, 60MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8953 / $1.3797 | Buy Now |
DISTI #
2288649
|
element14 Asia-Pacific | INDUCTOR, 5.6UH, 2.95A, 20%, PWR, 60MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8953 / $2.0476 | Buy Now |
DISTI #
2288649
|
Farnell | INDUCTOR, 5.6UH, 2.95A, 20%, PWR, 60MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8606 / $2.2368 | Buy Now |
DISTI #
2288649RL
|
Farnell | INDUCTOR, 5.6UH, 2.95A, 20%, PWR, 60MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.8606 / $1.5670 | Buy Now |
Part Details for MSS6132-562MLC
MSS6132-562MLC CAD Models
MSS6132-562MLC Part Data Attributes
|
MSS6132-562MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS6132-562MLC
Coilcraft Inc
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.85 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |