Part Details for MSS6132-822MLC by Coilcraft Inc
Overview of MSS6132-822MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MSS6132-822MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS6132-822MLC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1910 In Stock |
|
$0.7750 / $1.9100 | Buy Now |
DISTI #
994-MSS6132-822MLC
|
Mouser Electronics | Power Inductors - SMD 8.2uH Shld 20% 2.65A 55mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.8860 / $1.9100 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 355 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 8.2UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 25 |
|
$0.5265 / $0.8775 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 8.2UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 284 |
|
$0.4500 / $1.5000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2387 |
|
$0.3900 / $1.5300 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 108 |
|
$0.7637 / $0.8043 | Buy Now |
DISTI #
2288651RL
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, 2.65A, 20%, PWR, 45MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 34 |
|
$1.8861 / $1.9301 | Buy Now |
DISTI #
2288651
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, 2.65A, 20%, PWR, 45MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 34 |
|
$1.8861 / $2.0476 | Buy Now |
DISTI #
2297724
|
element14 Asia-Pacific | INDUCTOR, 8.2UH,2.65A,20%,45MHZ, REEL RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.8953 / $0.9320 | Buy Now |
Part Details for MSS6132-822MLC
MSS6132-822MLC CAD Models
MSS6132-822MLC Part Data Attributes
|
MSS6132-822MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS6132-822MLC
Coilcraft Inc
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.85 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |