Part Details for MSS6132T-183MLC by Coilcraft Inc
Overview of MSS6132T-183MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS6132T-183MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS6132T-183MLC-ND
|
DigiKey | FIXED IND 18UH 2.05A 118MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
932 In Stock |
|
$0.8375 / $2.0800 | Buy Now |
DISTI #
994-MSS6132T-183MLC
|
Mouser Electronics | Power Inductors - SMD 18uH Shld 20% 2.05A 118mOhms RoHS: Compliant | 0 |
|
$0.8370 / $2.0700 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 143 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 114 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Coilcraft Direct | Power Inductor, shielded, ferrite core, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1165 |
|
$0.4100 / $1.6600 | Buy Now |
Part Details for MSS6132T-183MLC
MSS6132T-183MLC CAD Models
MSS6132T-183MLC Part Data Attributes
|
MSS6132T-183MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS6132T-183MLC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.118 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.85 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |