Part Details for MSSC-200M-00 by FASTRON GmBH
Overview of MSSC-200M-00 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSSC-200M-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Leaded Suppression Coil - 20μH ±20% - 3A - DCR: 54mΩ - Axial Through Hole RoHS: Compliant | 0 |
|
$0.7210 / $1.0830 | Buy Now |
|
NAC | Leaded Suppression Coil - Attributes: Inductance Value: 20?H, Tolerance: 20%, DCR max: 54m?, Rated DC Current: 3A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 350 Package Multiple: 350 | 0 |
|
$0.7043 / $0.8300 | Buy Now |
Part Details for MSSC-200M-00
MSSC-200M-00 CAD Models
MSSC-200M-00 Part Data Attributes
|
MSSC-200M-00
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
MSSC-200M-00
FASTRON GmBH
General Purpose Inductor, 20uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 20 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 29 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 3 A | |
Reference Standard | UL | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |