Part Details for MSTB 2 5/ 6-ST BK by Phoenix Contact
Overview of MSTB 2 5/ 6-ST BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSTB 2 5/ 6-ST BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5mm Screw 12A RoHS: Compliant |
179 In Stock |
|
$4.0600 / $5.2700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 5mm Screw 12A RoHS: Compliant |
179 In Stock |
|
$4.0600 / $5.2700 | Buy Now |