Part Details for MSTBT25/10-ST-508 by Phoenix Contact
Overview of MSTBT25/10-ST-508 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSTBT25/10-ST-508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1781069
|
TTI | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 35 In Stock |
|
$11.6800 / $14.4000 | Buy Now |