Part Details for MSZ20V,LF by Toshiba America Electronic Components
Overview of MSZ20V,LF by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MSZ20V,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-MSZ20VLFCT-ND
|
DigiKey | TVS DIODE 20VWM 30.5VC SMINI Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
DISTI #
MSZ20V,LF
|
Avnet Americas | Diode Zener Single 20V 600mW 3-Pin SOT-346 - Tape and Reel (Alt: MSZ20V,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0362 / $0.0462 | Buy Now |
DISTI #
757-MSZ20VLF
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 6000 |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
V72:2272_25623916
|
Arrow Electronics | Zener Diode Single 20V 6% 70Ohm 600mW 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2107 Container: Cut Strips | Americas - 3000 |
|
$0.1745 / $0.1778 | Buy Now |
DISTI #
V79:2366_26968256
|
Arrow Electronics | Zener Diode Single 20V 6% 70Ohm 600mW 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 2900 |
|
$0.0294 / $0.1728 | Buy Now |
DISTI #
MSZ20V,LF
|
Avnet Americas | Diode Zener Single 20V 600mW 3-Pin SOT-346 - Tape and Reel (Alt: MSZ20V,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0362 / $0.0462 | Buy Now |
Part Details for MSZ20V,LF
MSZ20V,LF CAD Models
MSZ20V,LF Part Data Attributes:
|
MSZ20V,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MSZ20V,LF
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 17.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |