Part Details for MT093APR1 by Microchip Technology Inc
Overview of MT093APR1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT093APR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2696
|
Newark | Pb Free 8X12 Crosspoints 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip MT093APR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6800 | Buy Now |
DISTI #
MT093APR1-ND
|
DigiKey | IC ANALOG SWITCH ARRAY 44PLCC Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT093APR1
|
Avnet Americas | Analog Audio/Video Crosspoint 12 x 8 44-Pin PLCC Tube - Tape and Reel (Alt: MT093APR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MT093APR1
|
Mouser Electronics | Analog & Digital Crosspoint ICs Pb Free 8x12 CROSSPOINTS RoHS: Compliant | 1000 |
|
$4.7800 / $9.6600 | Buy Now |
DISTI #
MT093APR1
|
Microchip Technology Inc | Pb Free 8x12 CROSSPOINTS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$4.1500 / $5.7400 | Buy Now |
DISTI #
MT093APR1
|
Avnet Americas | Analog Audio/Video Crosspoint 12 x 8 44-Pin PLCC Tube - Tape and Reel (Alt: MT093APR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 500 |
|
RFQ | ||
DISTI #
MT093APR1
|
Avnet Americas | Analog Audio/Video Crosspoint 12 x 8 44-Pin PLCC Tube - Tape and Reel (Alt: MT093APR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Pb Free 8x12 CROSSPOINTS, 44 PLCC 16.6x16.6x4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 12 |
|
$5.9554 | Buy Now |
Part Details for MT093APR1
MT093APR1 CAD Models
MT093APR1 Part Data Attributes
|
MT093APR1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT093APR1
Microchip Technology Inc
Cross Point Switch, 1 Func, 12 Channel, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 8 X 12 ARRAY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 65 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 10 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for MT093APR1
This table gives cross-reference parts and alternative options found for MT093APR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT093APR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT093AP1 | Cross Point Switch, 1 Func, 12 Channel, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT093APR1 vs MT093AP1 |
MT093AP | Cross Point Switch, 1 Func, 12 Channel, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | MT093APR1 vs MT093AP |