Part Details for MT18KSF51272HZ-1G4K1 by Micron Technology Inc
Overview of MT18KSF51272HZ-1G4K1 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MT18KSF51272HZ-1G4K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT18KSF51272HZ-1G4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM - Bulk (Alt: MT18KSF51272HZ-1G4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MT18KSF51272HZ-1G4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM - Bulk (Alt: MT18KSF51272HZ-1G4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MT18KSF51272HZ-1G4K1
MT18KSF51272HZ-1G4K1 CAD Models
MT18KSF51272HZ-1G4K1 Part Data Attributes:
|
MT18KSF51272HZ-1G4K1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18KSF51272HZ-1G4K1
Micron Technology Inc
DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE, SODIMM-204
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HALOGEN FREE, SODIMM-204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V SUPPLY; WD-MAX | |
JESD-30 Code | R-XDMA-N204 | |
Length | 67.6 mm | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 3.8 mm |