Part Details for MT221012 by TE Connectivity
Overview of MT221012 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT221012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5027
|
Newark | General Purpose Relay, Mt Series, Power, Non Latching, Dpdt, 12 Vdc, 10 A Rohs Compliant: Yes |Schrack Te Connectivity MT221012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$15.4100 / $22.3800 | Buy Now |
DISTI #
24M5027
|
Avnet Americas | General Purpose Multimode Electromechanical Relay DPDT 10A 12VDC 110Ohm Socket - Bulk (Alt: 24M5027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$16.9000 / $22.3800 | Buy Now |
DISTI #
4-1393090-9
|
TTI | General Purpose Relays MT221012 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MT221012
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$12.2500 / $18.4800 | RFQ |
DISTI #
TE Connectivity MT221012
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000000267795
|
Sager | General Purpose Relays DP W/ TEST BTN 12VDC | 0 |
|
Buy Now | |
|
Neutron USA | RELAY MULTIMODE 12 VDC 2 CO CONTACTS 8 PIN W/ TEST BUTTON | 10 |
|
$88.5300 | Buy Now |
Part Details for MT221012
MT221012 CAD Models
MT221012 Part Data Attributes
|
MT221012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT221012
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.108A (COIL), 12VDC (COIL), 1300mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.108 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1300 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 110 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |