-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 256MX1, PDSO16, SOP2-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7523
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:64M X 4Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT25QL256ABA8ESF-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 777 |
|
$4.3500 / $5.9000 | Buy Now |
DISTI #
91AH7930
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT25QL256ABA8ESF-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1232 |
|
$5.5200 / $7.4100 | Buy Now |
DISTI #
557-1785-ND
|
DigiKey | IC FLASH 256MBIT SPI 133MHZ 16SO Min Qty: 1 Lead time: 8 Weeks Container: Tray |
7189 In Stock |
|
$4.0612 / $5.6900 | Buy Now |
DISTI #
MT25QL256ABA8ESF-0
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 16-Pin SOP-II - Trays (Alt: MT25QL256ABA8ESF-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 7016 |
|
$3.3306 / $3.9585 | Buy Now |
DISTI #
80AH7523
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 16-Pin SOP-II - Bulk (Alt: 80AH7523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 777 Partner Stock |
|
$4.6000 / $5.9000 | Buy Now |
DISTI #
MT25QL256ABA8ESF-0
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 16-Pin SOP-II - Trays (Alt: MT25QL256ABA8ESF-0) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.3852 / $3.8766 | Buy Now |
DISTI #
340-256483-TRAY
|
Mouser Electronics | NOR Flash SERIAL NOR SPI 64MX4 SOIC IT QLJS RoHS: Compliant | 12748 |
|
$3.9600 / $5.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$4.3907 / $9.4080 | Buy Now |
|
Quest Components | FLASH, 256MX1, PDSO16 | 177 |
|
$4.8000 / $12.0000 | Buy Now |
|
Quest Components | FLASH, 256MX1, PDSO16 | 29 |
|
$6.3000 / $12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QL256ABA8ESF-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QL256ABA8ESF-0SIT
Micron Technology Inc
Flash, 256MX1, PDSO16, SOP2-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP2-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.3 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.094 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |