Part Details for MT25QU256ABA8ESF-0SIT by Micron Technology Inc
Overview of MT25QU256ABA8ESF-0SIT by Micron Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT25QU256ABA8ESF-0SIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2712
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:64M X 4Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU256ABA8ESF-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$4.5100 / $6.0600 | Buy Now |
DISTI #
32AJ7521
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT25QU256ABA8ESF-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $7.4200 | Buy Now |
DISTI #
MT25QU256ABA8ESF-0SIT-ND
|
DigiKey | IC FLASH 256MBIT SPI 133MHZ 16SO Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1172 In Stock |
|
$4.0612 / $5.6900 | Buy Now |
DISTI #
MT25QU256ABA8ESF-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1bit 16-Pin SOP-II - Trays (Alt: MT25QU256ABA8ESF-0) RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 380 |
|
$3.3852 / $3.8766 | Buy Now |
DISTI #
83AH2712
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1bit 16-Pin SOP-II - Bulk (Alt: 83AH2712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 258 Partner Stock |
|
$4.8400 / $6.0600 | Buy Now |
DISTI #
340-256484-TRAY
|
Mouser Electronics | NOR Flash SERIAL NOR SPI 64MX4 SOIC IT QLJS RoHS: Compliant | 16861 |
|
$4.1500 / $5.8300 | Buy Now |
DISTI #
V36:1790_07219117
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2244 | Americas - 279 |
|
$5.5420 / $5.6310 | Buy Now |
|
Quest Components | FLASH, 32MX8, PDSO16 | 178 |
|
$3.7800 / $9.4500 | Buy Now |
DISTI #
MT25QU256ABA8ESF-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1bit 16-Pin SOP-II - Trays (Alt: MT25QU256ABA8ESF-0) RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 380 |
|
$3.3852 / $3.8766 | Buy Now |
DISTI #
83AH2712
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1bit 16-Pin SOP-II - Bulk (Alt: 83AH2712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 258 Partner Stock |
|
$4.8400 / $6.0600 | Buy Now |
Part Details for MT25QU256ABA8ESF-0SIT
MT25QU256ABA8ESF-0SIT CAD Models
MT25QU256ABA8ESF-0SIT Part Data Attributes:
|
MT25QU256ABA8ESF-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU256ABA8ESF-0SIT
Micron Technology Inc
Flash, 256MX1, PDSO16, SOP2-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP2-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |