Part Details for MT28FW02GBBA1HPC-0AAT by Micron Technology Inc
Overview of MT28FW02GBBA1HPC-0AAT by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT28FW02GBBA1HPC-0AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7618
|
Newark | Flash Memory, Aec-Q100, 2Gbit, 105Deg C, Flash Memory Type:Parallel Nor, Memory Configuration:128M X 16Bit, Interfaces:Parallel, Ic Case/Package:Lbga, No. Of Pins:64Pins, Clock Frequency Max:-, Access Time:105Ns Rohs Compliant: Yes |Micron MT28FW02GBBA1HPC-0AAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1075 |
|
$24.9700 | Buy Now |
DISTI #
91AH7940
|
Newark | Flash Memory, 2Gbit, -40 To 105Deg C Rohs Compliant: Yes |Micron MT28FW02GBBA1HPC-0AAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7400 / $58.4900 | Buy Now |
DISTI #
557-2026-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 64LBGA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
1317 In Stock |
|
$31.5349 / $42.4400 | Buy Now |
DISTI #
80AH7618
|
Avnet Americas | NOR Flash Parallel 3.3V 2Gbit 128M x 16bit 105ns 64-Pin LBGA - Bulk (Alt: 80AH7618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 1075 Partner Stock |
|
$37.3700 / $42.8500 | Buy Now |
DISTI #
MT28FW02GBBA1HPC-0
|
Avnet Americas | NOR Flash Parallel 3.3V 2Gbit 128M x 16bit 105ns 64-Pin LBGA - Trays (Alt: MT28FW02GBBA1HPC-0) RoHS: Compliant Min Qty: 1104 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$28.8920 / $33.0860 | Buy Now |
DISTI #
340-324618-TRAY
|
Mouser Electronics | NOR Flash PARALLEL NOR SLC 128MX16 LBGA DDP RoHS: Compliant | 2809 |
|
$31.5100 / $41.8800 | Buy Now |
DISTI #
71250261
|
Verical | NOR Flash Parallel 3V/3.3V 2G-bit 128M x 16 110ns 64-Pin LBGA Tray Automotive AEC-Q100 Min Qty: 3 Package Multiple: 1 | Americas - 1075 |
|
$29.3791 / $34.3973 | Buy Now |
DISTI #
MT28FW02GBBA1HPC-0
|
Avnet Americas | NOR Flash Parallel 3.3V 2Gbit 128M x 16bit 105ns 64-Pin LBGA - Trays (Alt: MT28FW02GBBA1HPC-0) RoHS: Compliant Min Qty: 1104 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$28.8920 / $33.0860 | Buy Now |
DISTI #
80AH7618
|
Avnet Americas | NOR Flash Parallel 3.3V 2Gbit 128M x 16bit 105ns 64-Pin LBGA - Bulk (Alt: 80AH7618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 1075 Partner Stock |
|
$37.3700 / $42.8500 | Buy Now |
DISTI #
80AH7618
|
Avnet Americas | NOR Flash Parallel 3.3V 2Gbit 128M x 16bit 105ns 64-Pin LBGA - Bulk (Alt: 80AH7618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 1075 Partner Stock |
|
$37.3700 / $42.8500 | Buy Now |
Part Details for MT28FW02GBBA1HPC-0AAT
MT28FW02GBBA1HPC-0AAT CAD Models
MT28FW02GBBA1HPC-0AAT Part Data Attributes
|
MT28FW02GBBA1HPC-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28FW02GBBA1HPC-0AAT
Micron Technology Inc
Flash, 128MX16, 105ns, PBGA64, LBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 105 ns | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |